357-026-458-202

Heilind Number:EDA357-026-458-202
Manufacturer:EDAC
Manufacturer Number:357-026-458-202
ECAD Model:
3D Model

Description:

Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 357-026-458-202
Color:Black
Amperage:5 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:2
Contact Material:Copper Alloy
Pitch:.156 in
Row Spacing:.2 in
Number of Positions:26
Mount Orientation:Right Angle
Operating Temperature Range:-40 - 105 °C
SKU:EDA357-026-458-202

Detailed Description

Introducing our 357-026-458-202 Card Edge Connector, meticulously designed for seamless integration in your PCB applications. Crafted with high-quality UL 94V-0 Thermoplastic Polyester housing, this connector ensures durability and reliability in even the most demanding environments. Featuring two rows of 26 positions each, it offers ample connectivity options with a pitch of .156 inches and row spacing of .2 inches. The contact material, made of Copper Alloy, guarantees excellent conductivity, while the black color adds a sleek touch to your design. With a 5A amperage rating and an operating temperature range of -40 to 105°C, this connector is suitable for a wide range of industrial applications. Its right-angle mount orientation facilitates easy installation, making it a perfect choice for Board-to-Board PCB connections. Trust in the 357-026-458-202 for robust performance and seamless connectivity in your projects.