357-026-458-203

Heilind Number:EDA357-026-458-203
Manufacturer:EDAC
Manufacturer Number:357-026-458-203
ECAD Model:
3D Model

Description:

Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 357-026-458-203
Color:Black
Amperage:5 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:2
Contact Material:Copper Alloy
Pitch:.156 in
Row Spacing:.2 in
Number of Positions:26
Mount Orientation:Right Angle
Operating Temperature Range:-40 - 105 °C
SKU:EDA357-026-458-203

Detailed Description

Upgrade your PCB connections with our Card Edge Connector, SKU 357-026-458-203. Designed for high performance and durability, this connector features a sleek black housing made of UL 94V-0 Thermoplastic Polyester. With a double row configuration and 26 positions, it offers seamless connectivity for your electronic components. The copper alloy contacts ensure reliable power delivery, with a maximum amperage of 5A. Perfect for space-saving installations, its right angle mount orientation allows for efficient PCB stacking. Operating flawlessly in temperatures ranging from -40 to 105 °C, this connector is a must-have for any electronics project. Trust in its quality and precision for seamless board-to-board connections every time. Welcome to the future of connectivity.