357-026-458-204

Heilind Number:EDA357-026-458-204
Manufacturer:EDAC
Manufacturer Number:357-026-458-204
ECAD Model:
3D Model

Description:

Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 357-026-458-204
Color:Black
Amperage:5 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:2
Contact Material:Copper Alloy
Pitch:.156 in
Row Spacing:.2 in
Number of Positions:26
Mount Orientation:Right Angle
Operating Temperature Range:-40 - 105 °C
SKU:EDA357-026-458-204

Detailed Description

Introducing our high-performance Card Edge Connector, designed to seamlessly bridge connections on your PCB with unparalleled precision and durability. Crafted with meticulous attention to detail, this connector boasts a sleek black housing made of UL 94V-0 Thermoplastic Polyester, ensuring optimal safety and performance. With two rows and 26 positions, it offers ample flexibility for your circuitry needs. The copper alloy contact material guarantees reliable conductivity, while the .156-inch pitch and .2-inch row spacing allow for easy integration. Perfect for right-angle mounting, this connector operates flawlessly in a wide temperature range from -40 to 105°C. Trust in the superior quality and engineering of this connector for seamless board-to-board connections in your electronic projects.