357-026-458-207

Heilind Number:EDA357-026-458-207
Manufacturer:EDAC
Manufacturer Number:357-026-458-207
ECAD Model:
3D Model

Description:

Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 357-026-458-207
Color:Black
Amperage:5 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:2
Contact Material:Copper Alloy
Pitch:.156 in
Row Spacing:.2 in
Number of Positions:26
Mount Orientation:Right Angle
Operating Temperature Range:-40 - 105 °C
SKU:EDA357-026-458-207

Detailed Description

Introducing our high-performance Card Edge Connector, a crucial component for seamless connectivity in electronic devices. With a sleek black design, it offers both form and function. Engineered for reliability, this connector boasts a maximum amperage of 5 A, making it suitable for a wide range of applications. The housing material, UL 94V-0 Thermoplastic Polyester, ensures durability and safety. Featuring two rows of copper alloy contacts with a pitch of .156 in and row spacing of .2 in, it allows for efficient signal transmission. With 26 positions, it provides ample connectivity options. Designed for easy integration, its right-angle mount orientation offers versatility in PCB assembly. Operating flawlessly in temperatures ranging from -40 to 105 °C, this connector is a must-have in the realm of board-to-board PCB connections. Trust in its performance to elevate your electronic designs.