357-026-458-208

Heilind Number:EDA357-026-458-208
Manufacturer:EDAC
Manufacturer Number:357-026-458-208
ECAD Model:
3D Model

Description:

Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 357-026-458-208
Color:Black
Amperage:5 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:2
Contact Material:Copper Alloy
Pitch:.156 in
Row Spacing:.2 in
Number of Positions:26
Mount Orientation:Right Angle
Operating Temperature Range:-40 - 105 °C
SKU:EDA357-026-458-208

Detailed Description

Introducing our Card Edge Connector, SKU 357-026-458-208, designed for seamless board-to-board connections in electronic systems. Crafted with precision and durability in mind, this connector features a sleek black housing made of UL 94V-0 Thermoplastic Polyester, ensuring reliable performance even in demanding environments. With two rows of 26 copper alloy contacts arranged at a .156-inch pitch, it facilitates high-speed data transfer with minimal signal interference. The right-angle mount orientation and .2-inch row spacing offer easy installation and optimal space utilization on PCBs. Rated for an operating temperature range of -40 to 105°C, this connector is suitable for a wide range of applications, from consumer electronics to industrial machinery. Trust in its 5A amperage rating and robust construction for secure and efficient connectivity in your designs. Explore more products in our comprehensive range of connectors for all your electronic connectivity needs.