357-026-458-268

Heilind Number:EDA357-026-458-268
Manufacturer:EDAC
Manufacturer Number:357-026-458-268
ECAD Model:
3D Model

Description:

Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 357-026-458-268
Color:Black
Amperage:5 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:2
Contact Material:Copper Alloy
Pitch:.156 in
Row Spacing:.2 in
Number of Positions:26
Mount Orientation:Right Angle
Operating Temperature Range:-40 - 105 °C
SKU:EDA357-026-458-268

Detailed Description

Introducing our high-performance Card Edge Connector, designed for seamless and reliable board-to-board connections in electronic systems. Crafted with precision and durability in mind, this connector features a sleek black housing made of UL 94V-0 Thermoplastic Polyester, ensuring safety and longevity in any application. With two rows of 26 positions each, it offers ample connectivity for your PCB layout needs. The contact material, Copper Alloy, guarantees optimal conductivity and signal transmission. Operating flawlessly in a wide temperature range from -40 to 105 °C, this connector is perfect for use in both standard and harsh environments. Its right-angle mount orientation enables easy installation, while a pitch of .156 in and row spacing of .2 in ensure efficient and secure connections. Trust in the quality and performance of our Card Edge Connector for all your electronic design requirements.