357-026-458-278

Heilind Number:EDA357-026-458-278
Manufacturer:EDAC
Manufacturer Number:357-026-458-278
ECAD Model:
3D Model

Description:

Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 357-026-458-278
Color:Black
Amperage:5 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:2
Contact Material:Copper Alloy
Pitch:.156 in
Row Spacing:.2 in
Number of Positions:26
Mount Orientation:Right Angle
Operating Temperature Range:-40 - 105 °C
SKU:EDA357-026-458-278

Detailed Description

Introducing our high-performance Card Edge Connector, designed for seamless board-to-board PCB connections. Crafted from durable UL 94V-0 Thermoplastic Polyester in sleek black, this connector ensures both reliability and visual appeal. With a robust amperage rating of 5A, it can handle demanding power requirements with ease. The two-row design, featuring 26 positions spaced at a pitch of .156 inches, enables efficient data transfer, while the copper alloy contacts guarantee optimal conductivity. Its right-angle mount orientation offers versatility in installation, while the wide operating temperature range of -40 to 105°C ensures suitability for various environments. Trust in the quality and efficiency of our Card Edge Connector for your connectivity needs.