357-026-459-101

Heilind Number:EDA357-026-459-101
Manufacturer:EDAC
Manufacturer Number:357-026-459-101
ECAD Model:
3D Model

Description:

Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 357-026-459-101
Color:Black
Amperage:5 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:1
Contact Material:Copper Alloy
Pitch:.156 in
Row Spacing:.2 in
Number of Positions:26
Mount Orientation:Right Angle
Operating Temperature Range:-40 - 105 °C
SKU:EDA357-026-459-101

Detailed Description

Enhance your PCB connectivity with our Card Edge Connector, SKU 357-026-459-101. Designed for optimal performance, this sleek black connector features 26 positions in a single row, ensuring efficient board-to-board communication. With a pitch of .156 inches and row spacing of .2 inches, it offers precise alignment for seamless integration. Crafted from UL 94V-0 Thermoplastic Polyester housing and Copper Alloy contacts, it guarantees durability and reliable conductivity. The right-angle mount orientation facilitates easy installation, while its 5A amperage rating makes it suitable for various applications. Operating flawlessly in temperatures ranging from -40 to 105°C, this connector is a must-have for any electronics project. Upgrade to the best in class and experience superior performance with our Card Edge Connector.