357-026-459-102

Heilind Number:EDA357-026-459-102
Manufacturer:EDAC
Manufacturer Number:357-026-459-102
ECAD Model:
3D Model

Description:

Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 357-026-459-102
Color:Black
Amperage:5 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:1
Contact Material:Copper Alloy
Pitch:.156 in
Row Spacing:.2 in
Number of Positions:26
Mount Orientation:Right Angle
Operating Temperature Range:-40 - 105 °C
SKU:EDA357-026-459-102

Detailed Description

Enhance connectivity in your electronic devices with our Card Edge Connector, SKU 357-026-459-102. This sleek and durable connector, in a striking black color, is designed for optimal performance. With a high amperage rating of 5 A, it ensures reliable power transmission. The housing material, UL 94V-0 Thermoplastic Polyester, guarantees safety and stability. Featuring a single row with 26 positions, it offers ample connectivity options. The contact material, Copper Alloy, provides excellent conductivity. With a pitch of .156 inches and row spacing of .2 inches, it allows for precise and secure connections. Its right-angle mount orientation is perfect for space-saving applications. Operating seamlessly in a wide temperature range of -40 to 105 °C, this connector is ideal for various environments. Trust in this essential component for seamless board-to-board connections in your PCB designs. Explore more high-quality products in our Connectors category.