357-026-459-103

Heilind Number:EDA357-026-459-103
Manufacturer:EDAC
Manufacturer Number:357-026-459-103
ECAD Model:
3D Model

Description:

Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 357-026-459-103
Color:Black
Amperage:5 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:1
Contact Material:Copper Alloy
Pitch:.156 in
Row Spacing:.2 in
Number of Positions:26
Mount Orientation:Right Angle
Operating Temperature Range:-40 - 105 °C
SKU:EDA357-026-459-103

Detailed Description

Upgrade your PCB connectivity with our premium Card Edge Connector, 357-026-459-103. Designed for optimal performance, this sleek black connector boasts a high amperage rating of 5 A, making it perfect for power-intensive applications. Its UL 94V-0 Thermoplastic Polyester housing ensures durability and safety. With a single row configuration and 26 positions, this connector offers ample connectivity options. The copper alloy contacts provide reliable conductivity, while the .156 inch pitch and .2 inch row spacing allow for seamless integration. Its right angle mount orientation makes it ideal for space-constrained installations. Operating flawlessly in temperatures ranging from -40 to 105 °C, this connector is a must-have for any project requiring secure and efficient board-to-board connections. Upgrade your setup today with this essential component from our extensive range of connectors.