357-026-459-104

Heilind Number:EDA357-026-459-104
Manufacturer:EDAC
Manufacturer Number:357-026-459-104
ECAD Model:
3D Model

Description:

Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 357-026-459-104
Color:Black
Amperage:5 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:1
Contact Material:Copper Alloy
Pitch:.156 in
Row Spacing:.2 in
Number of Positions:26
Mount Orientation:Right Angle
Operating Temperature Range:-40 - 105 °C
SKU:EDA357-026-459-104

Detailed Description

Introducing our high-performance Card Edge Connector, designed for seamless board-to-board connectivity in electronic applications. Engineered for reliability, this connector features a single row with 26 positions, allowing for efficient signal transmission. The housing is constructed from UL 94V-0 Thermoplastic Polyester, ensuring durability and fire resistance. Each contact is made from Copper Alloy, providing optimal conductivity. With a pitch of .156 inches and a row spacing of .2 inches, this connector offers precise and secure mating. Its right-angle mount orientation enables flexible PCB layout. Operating within a wide temperature range of -40 to 105°C, it is suitable for use in various environments. Trust in the quality and performance of our Card Edge Connector for your connectivity needs.