357-026-459-107

Heilind Number:EDA357-026-459-107
Manufacturer:EDAC
Manufacturer Number:357-026-459-107
ECAD Model:
3D Model

Description:

Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 357-026-459-107
Color:Black
Amperage:5 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:1
Contact Material:Copper Alloy
Pitch:.156 in
Row Spacing:.2 in
Number of Positions:26
Mount Orientation:Right Angle
Operating Temperature Range:-40 - 105 °C
SKU:EDA357-026-459-107

Detailed Description

Introducing our high-performance Card Edge Connector, a vital component for seamless connectivity in electronic devices. Meticulously designed for reliability, this connector features a sleek black housing made of UL 94V-0 Thermoplastic Polyester, ensuring durability and safety. With a single row layout and 26 positions, it offers ample connectivity options for your PCB needs. The contact material, crafted from Copper Alloy, guarantees optimal signal transmission. Operating flawlessly in even the harshest environments, with an impressive amperage rating of 5A and an operating temperature range of -40 to 105°C, this connector is a dependable choice for a wide range of applications. Its right-angle mount orientation and .156-inch pitch make installation a breeze, while the .2-inch row spacing allows for efficient PCB layout. Trust in the quality and performance of our Card Edge Connector to power your electronic designs with precision and reliability.