357-026-459-108

Heilind Number:EDA357-026-459-108
Manufacturer:EDAC
Manufacturer Number:357-026-459-108
ECAD Model:
3D Model

Description:

Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 357-026-459-108
Color:Black
Amperage:5 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:1
Contact Material:Copper Alloy
Pitch:.156 in
Row Spacing:.2 in
Number of Positions:26
Mount Orientation:Right Angle
Operating Temperature Range:-40 - 105 °C
SKU:EDA357-026-459-108

Detailed Description

Introducing our high-performance Card Edge Connector, designed for seamless and reliable PCB connectivity. This sleek and stylish connector, in a sleek black hue, boasts a single row with 26 positions, perfect for a variety of electronic applications. Crafted with precision and durability in mind, it features UL 94V-0 Thermoplastic Polyester housing material and copper alloy contacts, ensuring optimal conductivity. With a pitch of .156 inches and row spacing of .2 inches, it offers easy installation and secure attachment. Engineered for versatility, its right-angle mount orientation allows for flexible PCB configurations. Operating flawlessly in a wide temperature range from -40 to 105°C, this connector is the ideal choice for demanding environments. Trust in our Card Edge Connector for seamless and efficient board-to-board connections in your electronic projects.