357-026-459-158

Heilind Number:EDA357-026-459-158
Manufacturer:EDAC
Manufacturer Number:357-026-459-158
ECAD Model:
3D Model

Description:

Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 357-026-459-158
Color:Black
Amperage:5 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:1
Contact Material:Copper Alloy
Pitch:.156 in
Row Spacing:.2 in
Number of Positions:26
Mount Orientation:Right Angle
Operating Temperature Range:-40 - 105 °C
SKU:EDA357-026-459-158

Detailed Description

Introducing our high-performance Card Edge Connector, a vital component for seamless PCB connectivity. Engineered for reliability, this connector boasts a sleek black design and is crafted from durable UL 94V-0 Thermoplastic Polyester, ensuring safety and longevity. With a single row layout and 26 positions, it offers ample connectivity options for your electronic devices. The contact material, made of Copper Alloy, guarantees excellent conductivity. Featuring a pitch of .156 inches and row spacing of .2 inches, it allows for precise and secure connections. Its right-angle mount orientation offers flexibility in installation. Operating flawlessly in temperatures ranging from -40 to 105°C, this connector is suitable for a wide range of applications. Trust in this essential component to deliver optimal performance in your electronic projects.