357-026-459-168

Heilind Number:EDA357-026-459-168
Manufacturer:EDAC
Manufacturer Number:357-026-459-168
ECAD Model:
3D Model

Description:

Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 357-026-459-168
Color:Black
Amperage:5 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:1
Contact Material:Copper Alloy
Pitch:.156 in
Row Spacing:.2 in
Number of Positions:26
Mount Orientation:Right Angle
Operating Temperature Range:-40 - 105 °C
SKU:EDA357-026-459-168

Detailed Description

Introducing our cutting-edge Card Edge Connector, designed for seamless board-to-board PCB connectivity with unrivaled reliability and performance. Crafted from durable UL 94V-0 Thermoplastic Polyester housing material and featuring Copper Alloy contacts, this connector ensures optimal conductivity and longevity. With a single row configuration and 26 positions, it offers ample connectivity options. The sleek black design not only adds a touch of sophistication but also complies with industry standards. Its right-angle mount orientation allows for easy installation in tight spaces. Operating flawlessly in a wide temperature range from -40 to 105 °C, this connector is ideal for use in diverse electronic applications. Trust in the quality and precision of our Card Edge Connector to elevate your PCB connectivity solutions.