357-026-459-178

Heilind Number:EDA357-026-459-178
Manufacturer:EDAC
Manufacturer Number:357-026-459-178
ECAD Model:
3D Model

Description:

Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 357-026-459-178
Color:Black
Amperage:5 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:1
Contact Material:Copper Alloy
Pitch:.156 in
Row Spacing:.2 in
Number of Positions:26
Mount Orientation:Right Angle
Operating Temperature Range:-40 - 105 °C
SKU:EDA357-026-459-178

Detailed Description

Upgrade your PCB connections with our high-performance Card Edge Connector. Designed for seamless integration into your electronic devices, this connector features 26 positions for versatile connectivity. The black housing, made of UL 94V-0 Thermoplastic Polyester, ensures durability and safety in any environment. With a pitch of .156 inches and row spacing of .2 inches, this connector offers precise and reliable contact. The copper alloy contact material guarantees optimal conductivity, while the right-angle mount orientation allows for easy installation. Operating within a wide temperature range of -40 to 105°C, this connector is suitable for a variety of applications. Trust in our top-quality connector to deliver exceptional performance and longevity. Upgrade your PCB connections with ease, precision, and reliability.