357-026-459-201

Heilind Number:EDA357-026-459-201
Manufacturer:EDAC
Manufacturer Number:357-026-459-201
ECAD Model:
3D Model

Description:

Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 357-026-459-201
Color:Black
Amperage:5 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:2
Contact Material:Copper Alloy
Pitch:.156 in
Row Spacing:.2 in
Number of Positions:26
Mount Orientation:Right Angle
Operating Temperature Range:-40 - 105 °C
SKU:EDA357-026-459-201

Detailed Description

Upgrade your electronics with our 357-026-459-201 Card Edge Connector. Designed for optimal performance, this connector features a sleek black housing made of UL 94V-0 Thermoplastic Polyester, ensuring durability and safety. With a high amperage rating of 5 A, it can handle power-intensive tasks with ease. The copper alloy contact material guarantees reliable conductivity, while the two rows of 26 positions each provide ample connectivity options. Perfect for PCB applications, the right-angle mount orientation offers convenient installation. Operating flawlessly in temperatures ranging from -40 to 105 °C, this connector is a must-have for any project requiring secure and efficient board-to-board connections. Trust in the quality of our product to elevate your electronic systems to the next level.