357-026-459-202

Heilind Number:EDA357-026-459-202
Manufacturer:EDAC
Manufacturer Number:357-026-459-202
ECAD Model:
3D Model

Description:

Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 357-026-459-202
Color:Black
Amperage:5 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:2
Contact Material:Copper Alloy
Pitch:.156 in
Row Spacing:.2 in
Number of Positions:26
Mount Orientation:Right Angle
Operating Temperature Range:-40 - 105 °C
SKU:EDA357-026-459-202

Detailed Description

Upgrade your PCB connectivity with our cutting-edge Card Edge Connector. Designed for optimal performance, this connector features 26 positions across 2 rows, ensuring seamless and efficient data transfer. Its durable UL 94V-0 Thermoplastic Polyester housing, paired with copper alloy contacts, guarantees reliable conductivity even in harsh operating environments ranging from -40 to 105°C. With a pitch of .156 inches and row spacing of .2 inches, this connector offers precise and secure mounting on your board. The sleek black design adds a touch of sophistication to your setup, while the right-angle mount orientation allows for flexible installation. Trust in the superior quality and functionality of this connector to elevate the connectivity of your electronic devices.