357-026-459-203

Heilind Number:EDA357-026-459-203
Manufacturer:EDAC
Manufacturer Number:357-026-459-203
ECAD Model:
3D Model

Description:

Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 357-026-459-203
Color:Black
Amperage:5 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:2
Contact Material:Copper Alloy
Pitch:.156 in
Row Spacing:.2 in
Number of Positions:26
Mount Orientation:Right Angle
Operating Temperature Range:-40 - 105 °C
SKU:EDA357-026-459-203

Detailed Description

Introducing our high-performance Card Edge Connector, designed for seamless and reliable board-to-board PCB connections. With a sleek Black housing made from UL 94V-0 Thermoplastic Polyester, this connector not only offers durability but also ensures compliance with stringent safety standards. Featuring two rows of precision-machined Copper Alloy contacts, each with a pitch of .156 inches and spaced .2 inches apart, it allows for efficient signal transmission across 26 positions. The Right Angle mount orientation offers versatility in installation, while its wide operating temperature range of -40 to 105°C guarantees optimal performance in varied environmental conditions. Trust in the quality and efficiency of this connector for your electronic assembly needs.