357-026-459-204

Heilind Number:EDA357-026-459-204
Manufacturer:EDAC
Manufacturer Number:357-026-459-204
ECAD Model:
3D Model

Description:

Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 357-026-459-204
Color:Black
Amperage:5 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:2
Contact Material:Copper Alloy
Pitch:.156 in
Row Spacing:.2 in
Number of Positions:26
Mount Orientation:Right Angle
Operating Temperature Range:-40 - 105 °C
SKU:EDA357-026-459-204

Detailed Description

Upgrade your PCB connectivity with our 357-026-459-204 Card Edge Connector. Designed for optimal performance, this connector features a sleek black housing made of UL 94V-0 Thermoplastic Polyester, ensuring durability and safety. With two rows of copper alloy contacts, each positioned at a pitch of .156 inches and spaced .2 inches apart, you can easily achieve secure and reliable connections for your 26 positions. The right angle mount orientation adds versatility to your setup, while the wide operating temperature range of -40 to 105 °C guarantees seamless functionality in any environment. Trust in the superior quality of this connector to enhance your electronic projects with seamless board-to-board connectivity.