357-026-459-207

Heilind Number:EDA357-026-459-207
Manufacturer:EDAC
Manufacturer Number:357-026-459-207
ECAD Model:
3D Model

Description:

Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 357-026-459-207
Color:Black
Amperage:5 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:2
Contact Material:Copper Alloy
Pitch:.156 in
Row Spacing:.2 in
Number of Positions:26
Mount Orientation:Right Angle
Operating Temperature Range:-40 - 105 °C
SKU:EDA357-026-459-207

Detailed Description

Enhance connectivity in your electronic projects with our Card Edge Connector ( 357-026-459-207). Designed for optimal performance, this connector features a sleek black housing made of UL 94V-0 Thermoplastic Polyester, ensuring durability and safety. With a double-row configuration and 26 positions, it offers ample room for secure PCB connections. The contact material, Copper Alloy, guarantees reliable conductivity, while a pitch of .156 inches and row spacing of .2 inches allow for precise alignment. Perfect for right-angle mounting, this connector is suitable for a wide range of applications, even in harsh environments with an operating temperature range of -40 to 105°C. Trust in our high-quality product to streamline your board-to-board PCB connections efficiently.