357-026-459-212

Heilind Number:EDA357-026-459-212
Manufacturer:EDAC
Manufacturer Number:357-026-459-212
ECAD Model:
3D Model

Description:

Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 357-026-459-212
Color:Black
Amperage:5 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:2
Contact Material:Copper Alloy
Pitch:.156 in
Row Spacing:.2 in
Number of Positions:26
Mount Orientation:Right Angle
Operating Temperature Range:-40 - 105 °C
SKU:EDA357-026-459-212

Detailed Description

Introducing our high-performance Card Edge Connector, designed for seamless integration in your PCB applications. With a sleek black housing made of UL 94V-0 Thermoplastic Polyester, this connector ensures both durability and safety. Featuring two rows of 26 positions, it offers ample connectivity for your projects. The contact material, Copper Alloy, guarantees reliable signal transmission. With a pitch of .156 inches and row spacing of .2 inches, it allows for efficient board-to-board connections. Its right-angle mount orientation enables versatile installation options. Operating flawlessly in temperatures ranging from -40 to 105 °C, this connector is suitable for a wide range of environments. Trust in the exceptional quality and performance of our Card Edge Connector for all your connectivity needs.