357-026-459-268

Heilind Number:EDA357-026-459-268
Manufacturer:EDAC
Manufacturer Number:357-026-459-268
ECAD Model:
3D Model

Description:

Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 357-026-459-268
Color:Black
Amperage:5 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:2
Contact Material:Copper Alloy
Pitch:.156 in
Row Spacing:.2 in
Number of Positions:26
Mount Orientation:Right Angle
Operating Temperature Range:-40 - 105 °C
SKU:EDA357-026-459-268

Detailed Description

Introducing our Card Edge Connector, a sleek and reliable solution for seamless board-to-board PCB connections. Designed for optimum performance, this connector features a durable UL 94V-0 Thermoplastic Polyester housing in a striking black finish. With a robust copper alloy contact material, it ensures efficient power transmission with an amperage rating of 5 A. Boasting two rows of 26 positions each, with a pitch of .156 inches and row spacing of .2 inches, it offers versatile connectivity options. Its right angle mount orientation allows for easy installation in confined spaces. Operating flawlessly in a wide temperature range from -40 to 105 °C, this connector is perfect for demanding industrial applications. Upgrade your electronic assemblies with this high-quality Card Edge Connector, a must-have in the inventory of any electronics enthusiast or professional.