357-026-460-201

Heilind Number:EDA357-026-460-201
Manufacturer:EDAC
Manufacturer Number:357-026-460-201
ECAD Model:
3D Model

Description:

Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 357-026-460-201
Color:Black
Amperage:5 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:2
Contact Material:Copper Alloy
Pitch:.156 in
Row Spacing:.2 in
Number of Positions:26
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA357-026-460-201

Detailed Description

Introducing our high-performance Card Edge Connector, perfect for seamless board-to-board PCB connections in electronic devices. Crafted with precision and durability in mind, this connector features a sleek black housing made of UL 94V-0 Thermoplastic Polyester, ensuring reliability even in the most demanding environments. With two rows of 26 positions each, it offers ample connectivity options for your circuitry. The contact material, Copper Alloy, guarantees efficient signal transmission, while the .156-inch pitch and .2-inch row spacing facilitate easy installation. Designed for straight mount orientation, this connector is versatile and space-saving. Operating flawlessly in temperatures ranging from -40 to 105 °C, it's the ideal choice for applications requiring a robust and dependable connection solution. Upgrade your electronic systems with the 357-026-460-201 Card Edge Connector and experience unparalleled performance.