357-026-460-202

Heilind Number:EDA357-026-460-202
Manufacturer:EDAC
Manufacturer Number:357-026-460-202
ECAD Model:
3D Model

Description:

Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 357-026-460-202
Color:Black
Amperage:5 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:2
Contact Material:Copper Alloy
Pitch:.156 in
Row Spacing:.2 in
Number of Positions:26
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA357-026-460-202

Detailed Description

Enhance your electronic connections with our high-performance Card Edge Connector, SKU 357-026-460-202. Designed for seamless integration on printed circuit boards, this essential component features 26 positions spread across 2 rows, ensuring efficient signal transmission. The housing, crafted from UL 94V-0 rated Thermoplastic Polyester, guarantees durability and safety in operation. With a copper alloy contact material and a pitch of .156 inches, this connector offers reliable conductivity. Its straight mount orientation and a row spacing of .2 inches make installation a breeze. Operating flawlessly in temperatures ranging from -40 to 105 °C, it's a versatile solution for a wide range of applications in the electronics industry. Trust in our Card Edge Connector to deliver optimal performance and longevity, meeting the highest standards of quality and reliability. Elevate your PCB connectivity with this essential component.