357-026-460-203

Heilind Number:EDA357-026-460-203
Manufacturer:EDAC
Manufacturer Number:357-026-460-203
ECAD Model:
3D Model

Description:

Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 357-026-460-203
Color:Black
Amperage:5 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:2
Contact Material:Copper Alloy
Pitch:.156 in
Row Spacing:.2 in
Number of Positions:26
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA357-026-460-203

Detailed Description

Elevate your PCB connectivity with our cutting-edge Card Edge Connector. Designed for seamless integration, this black connector boasts a sleek two-row configuration, housing 26 positions for optimal functionality. Crafted from high-quality UL 94V-0 Thermoplastic Polyester, it guarantees durability and safety in any application. The copper alloy contacts ensure reliable power transmission, with a pitch of .156 inches and row spacing of .2 inches for precise alignment. Suitable for straight mounting, this connector operates flawlessly in temperatures ranging from -40 to 105°C. Trust in its performance to streamline your board-to-board connections with ease. Explore our full range of PCB connectors for all your project needs.