357-026-460-204

Heilind Number:EDA357-026-460-204
Manufacturer:EDAC
Manufacturer Number:357-026-460-204
ECAD Model:
3D Model

Description:

Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 357-026-460-204
Color:Black
Amperage:5 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:2
Contact Material:Copper Alloy
Pitch:.156 in
Row Spacing:.2 in
Number of Positions:26
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA357-026-460-204

Detailed Description

Introducing our high-performance Card Edge Connector, the essential component for seamless board-to-board PCB connectivity. Crafted with precision from durable UL 94V-0 Thermoplastic Polyester housing and featuring Copper Alloy contacts, this connector ensures reliable power transmission with a maximum amperage of 5A. With 26 positions spread across two rows at a pitch of .156 inches and a row spacing of .2 inches, it offers versatile connectivity options. Designed for effortless installation, its straight mount orientation guarantees a secure fit. Operating flawlessly in a wide temperature range from -40 to 105°C, this connector is ideal for use in diverse industrial applications. Trust in its superior quality for efficient and dependable PCB connections.