357-026-460-207

Heilind Number:EDA357-026-460-207
Manufacturer:EDAC
Manufacturer Number:357-026-460-207
ECAD Model:
3D Model

Description:

Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 357-026-460-207
Color:Black
Amperage:5 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:2
Contact Material:Copper Alloy
Pitch:.156 in
Row Spacing:.2 in
Number of Positions:26
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA357-026-460-207

Detailed Description

Introducing the 357-026-460-207 Card Edge Connector, a high-performance solution for seamlessly connecting PCBs. Designed for reliability and durability, this connector features a sleek black housing made of UL 94V-0 Thermoplastic Polyester, ensuring outstanding performance even in harsh environments. With two rows of copper alloy contacts, each capable of carrying up to 5 A of current, it offers a total of 26 positions with a pitch of .156 inches. The straight mount orientation and convenient row spacing of .2 inches make installation a breeze. Operating flawlessly in temperatures ranging from -40 to 105 °C, this connector is ideal for a wide range of applications in the electronics industry. Trust in the 357-026-460-207 for secure and efficient board-to-board connections.