357-026-460-208

Heilind Number:EDA357-026-460-208
Manufacturer:EDAC
Manufacturer Number:357-026-460-208
ECAD Model:
3D Model

Description:

Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 357-026-460-208
Color:Black
Amperage:5 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:2
Contact Material:Copper Alloy
Pitch:.156 in
Row Spacing:.2 in
Number of Positions:26
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA357-026-460-208

Detailed Description

Upgrade your PCB connectivity with our 357-026-460-208 Card Edge Connector. Designed for high-performance applications, this connector features 26 positions spread across 2 rows, ensuring seamless board-to-board connection. Crafted from durable UL 94V-0 Thermoplastic Polyester housing and copper alloy contact material, it guarantees reliable operation even in harsh environments. The black color adds a sleek touch to your setup, while a pitch of .156 in and row spacing of .2 in allow for easy installation. With an amperage rating of 5 A and an operating temperature range of -40 to 105 °C, this connector is a versatile solution for your electronic projects. Trust in its straight mount orientation for a secure and efficient connection every time. Elevate your connectivity game with this essential component, part of our wide range of high-quality PCB connectors.