357-026-460-212

Heilind Number:EDA357-026-460-212
Manufacturer:EDAC
Manufacturer Number:357-026-460-212
ECAD Model:
3D Model

Description:

Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 357-026-460-212
Color:Black
Amperage:5 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:2
Contact Material:Copper Alloy
Pitch:.156 in
Row Spacing:.2 in
Number of Positions:26
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA357-026-460-212

Detailed Description

Upgrade your PCB connections with our high-performance Card Edge Connector. Engineered for durability and efficiency, this connector features a sleek black design that not only looks professional but also ensures optimal conductivity. With a current rating of 5 A, it can handle even the most demanding power requirements. The housing is made from UL 94V-0 Thermoplastic Polyester, guaranteeing both safety and reliability in any application. Its dual-row configuration with 26 positions allows for versatile connectivity options, while the Copper Alloy contacts ensure secure and stable connections. With a pitch of .156 inches and row spacing of .2 inches, precise and accurate mating is effortless. Designed for straight mounting orientation, this connector is easy to install and compatible with a wide range of PCB setups. Operating seamlessly in temperatures ranging from -40 to 105°C, it is suitable for use in diverse environments. Trust in our Card Edge Connector to streamline your board-to-board connections with unparalleled performance and quality.