357-026-460-258

Heilind Number:EDA357-026-460-258
Manufacturer:EDAC
Manufacturer Number:357-026-460-258
ECAD Model:
3D Model

Description:

Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 357-026-460-258
Color:Black
Amperage:5 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:2
Contact Material:Copper Alloy
Pitch:.156 in
Row Spacing:.2 in
Number of Positions:26
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA357-026-460-258

Detailed Description

Introducing our 357-026-460-258 Card Edge Connector, a premium solution for seamless board-to-board connectivity. Designed for high-performance applications, this connector features two rows of 26 positions, ensuring optimal signal transmission. The housing, made of UL 94V-0 Thermoplastic Polyester, guarantees durability and safety. With a pitch of .156 inches and row spacing of .2 inches, precise alignment is achieved every time. The contact material, Copper Alloy, provides excellent conductivity. Operating flawlessly in temperatures ranging from -40 to 105°C, this connector is suitable for a wide range of environments. Its sleek black color adds a touch of sophistication to any PCB assembly. Trust in the 357-026-460-258 for reliable and efficient board connectivity.