357-026-460-268

Heilind Number:EDA357-026-460-268
Manufacturer:EDAC
Manufacturer Number:357-026-460-268
ECAD Model:
3D Model

Description:

Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 357-026-460-268
Color:Black
Amperage:5 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:2
Contact Material:Copper Alloy
Pitch:.156 in
Row Spacing:.2 in
Number of Positions:26
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA357-026-460-268

Detailed Description

Introducing our high-performance Card Edge Connector, designed for seamless connectivity in PCB applications. Crafted with precision and durability in mind, this connector features a sleek black color and is engineered to handle an amperage of 5A, making it ideal for power-intensive systems. The housing is constructed from UL 94V-0 Thermoplastic Polyester, ensuring flame retardancy and superior protection. With two rows of contacts made from Copper Alloy, each positioned at a pitch of .156 inches and a row spacing of .2 inches, this connector offers reliable signal transmission. Its 26 positions accommodate a wide range of connections, while the straight mount orientation allows for easy installation. Operating flawlessly in temperatures ranging from -40 to 105°C, this connector is a dependable solution for demanding environments. Explore more of our innovative Products in the Connectors category, and experience the perfect blend of quality and performance.