357-026-500-201

Heilind Number:EDA357-026-500-201
Manufacturer:EDAC
Manufacturer Number:357-026-500-201
ECAD Model:
3D Model

Description:

Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 357-026-500-201
Color:Black
Amperage:5 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:2
Contact Material:Copper Alloy
Pitch:.156 in
Row Spacing:.2 in
Number of Positions:26
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA357-026-500-201

Detailed Description

Enhance your PCB connectivity with this high-performance Card Edge Connector. Designed for optimal functionality, it features a sleek black housing crafted from UL 94V-0 Thermoplastic Polyester, ensuring durability and safety. With two rows and 26 positions, it offers ample connectivity options for your circuit boards. The contact material, made of Copper Alloy, guarantees reliable signal transmission. Operating efficiently in temperatures ranging from -40 to 105 °C, this connector is suitable for a variety of environments. Its .156-inch pitch and .2-inch row spacing allow for easy and precise installation. Choose this Straight-mount orientation connector for seamless integration into your electronic systems. Perfect for various applications in the Products, Connectors, and PCB Connectors categories, it is a must-have component for any tech enthusiast or professional. Elevate your circuitry with this essential connectivity solution.