357-026-500-203

Heilind Number:EDA357-026-500-203
Manufacturer:EDAC
Manufacturer Number:357-026-500-203
ECAD Model:
3D Model

Description:

Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 357-026-500-203
Color:Black
Amperage:5 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:2
Contact Material:Copper Alloy
Pitch:.156 in
Row Spacing:.2 in
Number of Positions:26
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA357-026-500-203

Detailed Description

Enhance connectivity within your printed circuit boards with this Card Edge Connector. Featuring a sleek black design, it not only adds a touch of sophistication but also offers reliable performance. With an amperage of 5 A, it ensures efficient power transmission. The housing, made from UL 94V-0 Thermoplastic Polyester, guarantees durability and safety. Equipped with two rows and 26 positions, it allows for multiple connections. The copper alloy contact material ensures optimal conductivity, while the .156-inch pitch and .2-inch row spacing offer easy installation. Whether for industrial or commercial use, its straight mount orientation and wide operating temperature range of -40 to 105 °C make it suitable for various environments. Upgrade your PCB connectivity with this essential component.