357-026-500-212

Heilind Number:EDA357-026-500-212
Manufacturer:EDAC
Manufacturer Number:357-026-500-212
ECAD Model:
3D Model

Description:

Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 357-026-500-212
Color:Black
Amperage:5 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:2
Contact Material:Copper Alloy
Pitch:.156 in
Row Spacing:.2 in
Number of Positions:26
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA357-026-500-212

Detailed Description

Enhance your PCB connectivity with this robust Card Edge Connector. Designed for optimal performance, it features 26 positions spread across 2 rows, ensuring secure and efficient board-to-board connections. The durable UL 94V-0 Thermoplastic Polyester housing, in sleek black, guarantees longevity even in demanding environments. With a contact material of Copper Alloy, it offers reliable conductivity, while the .156 inch pitch and .2 inch row spacing facilitate seamless integration. Operating flawlessly in temperatures ranging from -40 to 105 °C, this connector is ideal for a wide range of applications, making it a must-have in your connector arsenal.