357-026-500-258

Heilind Number:EDA357-026-500-258
Manufacturer:EDAC
Manufacturer Number:357-026-500-258
ECAD Model:
3D Model

Description:

Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 357-026-500-258
Color:Black
Amperage:5 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:2
Contact Material:Copper Alloy
Pitch:.156 in
Row Spacing:.2 in
Number of Positions:26
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA357-026-500-258

Detailed Description

Enhance connectivity with our sophisticated Card Edge Connector, a vital component for seamless PCB integration. Crafted from durable UL 94V-0 Thermoplastic Polyester in sleek black, this connector ensures reliable performance even in demanding environments. Featuring two rows of precision-machined Copper Alloy contacts with a pitch of .156 inches and a total of 26 positions, it guarantees secure and efficient signal transmission. With a rugged construction designed to withstand temperatures ranging from -40 to 105°C, this connector is ideal for a wide range of applications. Its straight mount orientation and convenient row spacing of .2 inches enable easy installation and maintenance. Upgrade your connectivity solutions with this essential component, perfect for various industrial and electronic projects.