357-026-500-278

Heilind Number:EDA357-026-500-278
Manufacturer:EDAC
Manufacturer Number:357-026-500-278
ECAD Model:
3D Model

Description:

Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 357-026-500-278
Color:Black
Amperage:5 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:2
Contact Material:Copper Alloy
Pitch:.156 in
Row Spacing:.2 in
Number of Positions:26
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA357-026-500-278

Detailed Description

Enhance your PCB connectivity with this high-performance Card Edge Connector. Designed for secure and efficient board-to-board connections, it features a sleek black housing made of UL 94V-0 Thermoplastic Polyester for durability. With two rows of twenty-six copper alloy contacts, this connector ensures reliable transmission of power and data. The .156-inch pitch and .2-inch row spacing accommodate standard PCB layouts, while the straight mount orientation simplifies installation. Operating seamlessly in temperatures ranging from -40 to 105°C, it's suitable for a wide range of industrial applications. Upgrade your connectivity solutions with this essential component.