357-026-501-102

Heilind Number:EDA357-026-501-102
Manufacturer:EDAC
Manufacturer Number:357-026-501-102
ECAD Model:
3D Model

Description:

Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 357-026-501-102
Color:Black
Amperage:5 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:1
Contact Material:Copper Alloy
Pitch:.156 in
Row Spacing:.2 in
Number of Positions:26
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA357-026-501-102

Detailed Description

Enhance your PCB connectivity with our sleek Card Edge Connector. Designed for seamless integration, this black connector boasts a single row housing crafted from UL 94V-0 Thermoplastic Polyester, ensuring superior durability. Featuring 26 copper alloy contacts with a pitch of .156 inches and row spacing of .2 inches, it guarantees reliable power transmission at up to 5 A. With a straight mount orientation and operating temperature range of -40 to 105 °C, it's a versatile choice for various applications. Upgrade your setup today with this essential connector.