357-026-501-103

Heilind Number:EDA357-026-501-103
Manufacturer:EDAC
Manufacturer Number:357-026-501-103
ECAD Model:
3D Model

Description:

Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 357-026-501-103
Color:Black
Amperage:5 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:1
Contact Material:Copper Alloy
Pitch:.156 in
Row Spacing:.2 in
Number of Positions:26
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA357-026-501-103

Detailed Description

Enhance your circuit board connectivity with our high-performance Card Edge Connector. Designed for seamless integration, this connector features a sleek black housing made of UL 94V-0 Thermoplastic Polyester, ensuring both durability and safety. With a single row layout and 26 positions available, it offers ample space for your connections. The contact material, crafted from Copper Alloy, guarantees reliable conductivity. Operating at a maximum amperage of 5 A, it's suitable for a wide range of applications. The .156-inch pitch and .2-inch row spacing provide precise alignment on your PCB. Whether you require straight mount orientation or optimal performance in temperatures ranging from -40 to 105 °C, this connector delivers. Perfect for various projects, it's a must-have in your toolkit.