357-026-501-108

Heilind Number:EDA357-026-501-108
Manufacturer:EDAC
Manufacturer Number:357-026-501-108
ECAD Model:
3D Model

Description:

Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 357-026-501-108
Color:Black
Amperage:5 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:1
Contact Material:Copper Alloy
Pitch:.156 in
Row Spacing:.2 in
Number of Positions:26
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA357-026-501-108

Detailed Description

Enhance connectivity in your electronic devices with this Card Edge Connector. Designed for seamless integration, this connector features a single row with 26 positions, ensuring efficient data transmission. The housing is crafted from UL 94V-0 Thermoplastic Polyester, guaranteeing durability and safety. With a pitch of .156 inches and row spacing of .2 inches, it offers precise alignment on PCBs. The contact material, made of Copper Alloy, ensures reliable and low-resistance connections. Operating flawlessly in temperatures ranging from -40 to 105 °C, it's suitable for various environments. Its black color adds a sleek touch, while the straight mount orientation simplifies installation. Upgrade your device's connectivity with this high-performance Card Edge Connector.