357-026-501-178

Heilind Number:EDA357-026-501-178
Manufacturer:EDAC
Manufacturer Number:357-026-501-178
ECAD Model:
3D Model

Description:

Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 357-026-501-178
Color:Black
Amperage:5 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:1
Contact Material:Copper Alloy
Pitch:.156 in
Row Spacing:.2 in
Number of Positions:26
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA357-026-501-178

Detailed Description

Enhance connectivity within your electronic system with our Card Edge Connector. Designed for seamless integration, this connector boasts a sleek black finish and a durable housing crafted from UL 94V-0 Thermoplastic Polyester. With a single row configuration, it offers 26 positions for optimal versatility. The contact material, made of Copper Alloy, ensures reliable and efficient performance. Featuring a pitch of .156 inches and a row spacing of .2 inches, it guarantees precise connections on your PCB. Its straight mount orientation simplifies installation, while its wide operating temperature range of -40 to 105 °C makes it suitable for various environments. Upgrade your system's connectivity with this essential component.