357-026-505-101

Heilind Number:EDA357-026-505-101
Manufacturer:EDAC
Manufacturer Number:357-026-505-101
ECAD Model:
3D Model

Description:

Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 357-026-505-101
Color:Black
Amperage:5 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:1
Contact Material:Copper Alloy
Pitch:.156 in
Row Spacing:.2 in
Number of Positions:26
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA357-026-505-101

Detailed Description

Enhance your PCB connectivity with our Card Edge Connector, designed for seamless integration in electronic systems. Its sleek black finish adds a touch of sophistication, while the UL 94V-0 Thermoplastic Polyester housing ensures maximum durability and safety. With a single row layout and 26 positions, this connector effortlessly links your devices for optimal performance. Crafted from high-quality Copper Alloy, the contacts offer reliable conductivity, while the .156 inch pitch and .2 inch row spacing provide precise alignment. Suitable for a wide range of applications, it operates flawlessly in temperatures ranging from -40 to 105°C. Elevate your connectivity game with this essential component.