357-026-505-102

Heilind Number:EDA357-026-505-102
Manufacturer:EDAC
Manufacturer Number:357-026-505-102
ECAD Model:
3D Model

Description:

Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 357-026-505-102
Color:Black
Amperage:5 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:1
Contact Material:Copper Alloy
Pitch:.156 in
Row Spacing:.2 in
Number of Positions:26
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA357-026-505-102

Detailed Description

Enhance connectivity in your electronic devices with this high-quality Card Edge Connector. Designed for optimal performance, it features a durable housing made of UL 94V-0 Thermoplastic Polyester in a sleek black finish. The Copper Alloy contact material ensures reliable conductivity, while its single row design with 26 positions offers seamless integration on your PCB. With a pitch of .156 inches and row spacing of .2 inches, this connector guarantees precise and secure connections. Its straight mount orientation makes installation effortless, while its wide operating temperature range of -40 to 105 °C ensures reliability in various environments. Perfect for a range of applications, this connector is a essential component for any electronics project.