357-026-505-108

Heilind Number:EDA357-026-505-108
Manufacturer:EDAC
Manufacturer Number:357-026-505-108
ECAD Model:
3D Model

Description:

Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 357-026-505-108
Color:Black
Amperage:5 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:1
Contact Material:Copper Alloy
Pitch:.156 in
Row Spacing:.2 in
Number of Positions:26
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA357-026-505-108

Detailed Description

Enhance connectivity in your electronic devices with this high-performance Card Edge Connector. Designed for seamless integration, this connector features a sleek black housing made of UL 94V-0 Thermoplastic Polyester, ensuring durability and safety. With a single row configuration and 26 positions, it offers ample space for secure connections. Crafted with precision, the contact material is Copper Alloy, guaranteeing excellent conductivity. The .156-inch pitch and .2-inch row spacing provide optimal alignment during assembly. Operating flawlessly in temperatures ranging from -40 to 105 °C, this connector is suitable for a variety of environments. Its straight mount orientation simplifies installation, making it ideal for board-to-board PCB connections in a wide range of electronic applications. Upgrade your connectivity solutions with this reliable Card Edge Connector.