357-026-505-158

Heilind Number:EDA357-026-505-158
Manufacturer:EDAC
Manufacturer Number:357-026-505-158
ECAD Model:
3D Model

Description:

Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 357-026-505-158
Color:Black
Amperage:5 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:1
Contact Material:Copper Alloy
Pitch:.156 in
Row Spacing:.2 in
Number of Positions:26
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA357-026-505-158

Detailed Description

Enhance your PCB connectivity with our Card Edge Connector in sleek black. Engineered for optimal performance, this connector features a single row with 26 copper alloy positions, offering seamless integration for your electronic components. Crafted from UL 94V-0 Thermoplastic Polyester, it ensures durability and safety in any application. With a pitch of .156 inches and row spacing of .2 inches, precise connections are guaranteed. The straight mount orientation simplifies installation, while the wide operating temperature range of -40 to 105°C ensures reliable functionality in diverse environments. Elevate your PCB design with this essential connector for seamless data transmission.