357-026-520-202

Heilind Number:EDA357-026-520-202
Manufacturer:EDAC
Manufacturer Number:357-026-520-202
ECAD Model:
3D Model

Description:

Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 357-026-520-202
Color:Black
Amperage:5 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:2
Contact Material:Copper Alloy
Pitch:.156 in
Row Spacing:.2 in
Number of Positions:26
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA357-026-520-202

Detailed Description

Enhance your PCB connectivity with our durable Card Edge Connector in sleek black. Engineered for high performance, this connector features a 5 A amperage and robust housing made of UL 94V-0 Thermoplastic Polyester. With two rows and 26 positions, it offers ample space for seamless board-to-board connections. The copper alloy contact material ensures reliable signal transmission, while the .156-inch pitch and .2-inch row spacing provide precise alignment. Designed for straight mount orientation, it's easy to integrate into your setup. Operating smoothly in temperatures ranging from -40 to 105 °C, this connector is a versatile solution for various electronic applications. Upgrade your connectivity with this essential component.