357-026-520-203

Heilind Number:EDA357-026-520-203
Manufacturer:EDAC
Manufacturer Number:357-026-520-203
ECAD Model:
3D Model

Description:

Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 357-026-520-203
Color:Black
Amperage:5 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:2
Contact Material:Copper Alloy
Pitch:.156 in
Row Spacing:.2 in
Number of Positions:26
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA357-026-520-203

Detailed Description

Enhance your PCB connectivity with our Card Edge Connector, designed for seamless integration in a variety of electronic devices. Featuring a sleek black housing made of UL 94V-0 Thermoplastic Polyester, it ensures both durability and safety in operation. With two rows of 26 positions each, this connector offers ample connectivity options for your PCB layout. The contact material, made of Copper Alloy, guarantees reliable signal transmission. Operating efficiently at temperatures ranging from -40 to 105 °C, it is suitable for a wide range of environments. Its straight mount orientation and a pitch of .156 inches with a row spacing of .2 inches make it easy to install and connect. Upgrade your board-to-board connectivity with this essential component, a must-have in any electronic assembly project.