357-026-520-258

Heilind Number:EDA357-026-520-258
Manufacturer:EDAC
Manufacturer Number:357-026-520-258
ECAD Model:
3D Model

Description:

Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 357-026-520-258
Color:Black
Amperage:5 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:2
Contact Material:Copper Alloy
Pitch:.156 in
Row Spacing:.2 in
Number of Positions:26
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA357-026-520-258

Detailed Description

Enhance connectivity within your electronic devices with this Card Edge Connector. Crafted with premium UL 94V-0 Thermoplastic Polyester housing material, it ensures durability and safety in all applications. The 26-position connector, featuring two rows for efficient data transfer, is designed for seamless board-to-board PCB connections. With a contact material of Copper Alloy, it guarantees reliable conductivity. Its black color and straight mount orientation make it a sleek and practical choice for any setup. Operating efficiently in a wide temperature range from -40 to 105 °C, this connector is suitable for various environments. Perfect for use in a range of electronic products, it is a versatile and essential component for your connectivity needs.