357-026-520-268

Heilind Number:EDA357-026-520-268
Manufacturer:EDAC
Manufacturer Number:357-026-520-268
ECAD Model:
3D Model

Description:

Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 357-026-520-268
Color:Black
Amperage:5 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:2
Contact Material:Copper Alloy
Pitch:.156 in
Row Spacing:.2 in
Number of Positions:26
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA357-026-520-268

Detailed Description

Enhance your PCB connectivity with our Card Edge Connector, a versatile and essential component for seamless electronic interconnection. Designed with precision and durability in mind, this connector features a sleek black housing made of UL 94V-0 Thermoplastic Polyester, ensuring reliable performance even in the most demanding environments. With two rows of contacts crafted from high-quality Copper Alloy, each with 26 positions, you can achieve efficient data transfer with ease. The .156-inch pitch and .2-inch row spacing provide ample room for secure connections, while the straight mount orientation offers convenience during installation. Operating flawlessly in temperatures ranging from -40 to 105°C, this connector is ideal for a wide range of applications in various industries. Upgrade your connectivity solutions with this essential component and experience seamless performance like never before.