357-026-521-101

Heilind Number:EDA357-026-521-101
Manufacturer:EDAC
Manufacturer Number:357-026-521-101
ECAD Model:
3D Model

Description:

Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 357-026-521-101
Color:Black
Amperage:5 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:1
Contact Material:Copper Alloy
Pitch:.156 in
Row Spacing:.2 in
Number of Positions:26
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA357-026-521-101

Detailed Description

Upgrade your PCB connections with our high-quality Card Edge Connector. Designed for seamless integration, this connector features a sleek black color and a single row layout with 26 positions for optimal connectivity. Crafted with durable UL 94V-0 Thermoplastic Polyester housing and Copper Alloy contacts, it ensures reliable performance even in demanding environments. With a 5A amperage rating and operating temperature range of -40 to 105°C, it guarantees safe and efficient power transmission. The .156-inch pitch and .2-inch row spacing, along with straight mount orientation, offer easy installation and secure attachment to your circuit boards. Elevate your connectivity solutions with this essential component.